PJA3431_R1_00501


image shown is a representation only
Description:
P-CH -20V -1,5A 325mOhm@4,5V SOT-23
Supplier:
PANJIT
Matchcode:
PJA3431
Rutronik No.:
LVMOS1679
Unit Pack:
3000
MOQ:
12000
package:
SOT-23
Packaging:
REEL

Download the free Library Loader to convert this file for your ECAD Tool
- Configuration
- P-CH
- V(DS)
- -20 V
- I(D)at Tc=25°C
- -1,5 A
- Q(g)
- 1.7 nC
- P(tot)
- 1.25 W
- Automotive
- NO
- Package
- SOT-23
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85412900000
- Country
- China
- Supplier Lead time
- 30 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.