PJA3401-AU_R1_000A1


image shown is a representation only
Description:
P-CH -30V -3,6A 72mOhm at -10V
Supplier:
PANJIT
Matchcode:
PJA3401-AU
Rutronik No.:
LVMOS1757
Unit Pack:
3000
MOQ:
30000
package:
SOT-23
Packaging:
REEL
Find Alternatives
Add to Project
Samples
Download the free Library Loader to convert this file for your ECAD Tool
- Configuration
- P-CH
- V(DS)
- -30 V
- I(D)at Tc=25°C
- -3,6 A
- RDS(on)at 10V
- 72 mOhm
- Q(g)
- 15 nC
- P(tot)
- 1,25 W
- R(thJC)
- 100 K/W
- Logic level
- NO
- Mounting
- SMD
- Fast bodydiode
- NO
- Automotive
- AEC-Q(101)
- Package
- SOT-23
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85412900000
- Country
- Taiwan
- Supplier Lead time
- 27 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.