PJ85775M_R2_00301

New Product

image shown is a representation only
Description:
Digital Temperature Sensor 0,5° MSOP-8L
Supplier:
PANJIT
Matchcode:
PJ85775M
Rutronik No.:
ICENVI1639
Unit Pack:
3000
MOQ:
15000
package:
MSOP-8L
Packaging:
REEL

Download the free Library Loader to convert this file for your ECAD Tool
- Top(min)
- -40 °C
- Top(max)
- 125 °C
- Package
- MSOP-8L
- Automotive
- NO
- Vcc(max)
- 7 V
- Vcc(min)
- -0,3 V
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85423990000
- Country
- Taiwan
- ABC-Code
- C
- Supplier Lead time
- 12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.