PEC3203M1Q_R1_00201


Description:
ESD-DIODE 4,5V DFN1006-2L
Supplier:
PANJIT
Matchcode:
PEC3203M1Q
Rutronik No.:
DTRL15037
Unit Pack:
10000
MOQ:
50000
package:
DFN1006-2L
Packaging:
REEL
- Stand-off V Vwm
- 3.3 V
- Breakdown-V(BR)
- 4.5 V
- Automotive
- NO
- Package
- DFN1006-2L
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85411000000
- Country
- Taiwan
- Supplier Lead time
- 20 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.