PE1805M4Q_R1_00001


image shown is a representation only
Description:
ESD-DIODE 5V DFN2510-10L
Supplier:
PANJIT
Matchcode:
PE1805M4Q_R1_00001
Rutronik No.:
DTRL13097
Unit Pack:
5000
MOQ:
30000
package:
DFN2510
Packaging:
REEL
- Stand-off V Vwm
- SINGLE V
- Breakdown-V(BR)
- 5.5 V
- Tolerance
- 6.5 %
- Automotive
- NO
- Package
- DFN2510
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85411000000
- Country
- Taiwan
- ABC-Code
- B
- Supplier Lead time
- 20 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.