PE1605C4E6_R1_00001


image shown is a representation only
Description:
TVS-DI. 5,5V 20kV SOT-563
Supplier:
PANJIT
Matchcode:
PE1605C4E6_R1_00001
Rutronik No.:
DTRL12902
Unit Pack:
4000
MOQ:
4000
package:
SOT-563
Packaging:
REEL

Download the free Library Loader to convert this file for your ECAD Tool
- Package
- SOT-563
- Application
- SINGLE
- Breakdown-V(BR)
- 6.9 V
- Automotive
- NO
- Clamping voltag
- 10 V
- Stand-off V Vwm
- 5.5 V
- Serie
- PE1605C
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85411000000
- Country
- Taiwan
- ABC-Code
- C
- Supplier Lead time
- 20 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.