PCDH4065CCG1-AU_T0_00601
![PANJIT PANJIT](https://www.rutronik24.com/images/logos/panjit_medium.png)
New Product
![PANJIT PCDH4065CCG1-AU_T0_00601](https://www.rutronik24.com/pim/direct/panjit/medium/panjit-pcdh4065ccg1-au_t0_00601.jpg)
image shown is a representation only
Description:
SiC Diode 650V 2x20A 1,5V TO-247AD-3LD
Supplier:
PANJIT
Matchcode:
PCDH4065CCG1
Rutronik No.:
SIC1085
Unit Pack:
30
MOQ:
1500
package:
TO-247AD-3
Packaging:
TUBE
Find Alternatives
Datasheet
Add to Project
Samples
![](/assets/default/images/icons/pdf.png)
Download the free Library Loader to convert this file for your ECAD Tool
- V(RRM)
- 650 V
- I(F)per diode
- 20 A
- I(FSM)
- 96 A
- V(F)
- 1,5 V
- Technology
- SiC
- Automotive
- AEC-Q(101)
- Package
- TO-247AD-3
- RoHS Status
- RoHS-conform
- Packaging
- TUBE
- Configuration
- Dual
- Mounting
- THT
- T(j) max
- 175 °C
- Customs Tariff No.
- 85411000000
- Country
- China
- Supplier Lead time
- 6 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.