PCDE10120G1_R2_00001
image shown is a representation only
Description:
SiC Diode 1200V 10A 1,5V TO-263
Supplier:
PANJIT
Matchcode:
PCDE10120G1
Rutronik No.:
SIC1084
Unit Pack:
800
MOQ:
2400
package:
TO-263
Packaging:
REEL
Find Alternatives
Datasheet
Add to Project
Samples
Download the free Library Loader to convert this file for your ECAD Tool
- V(RRM)
- 1200 V
- I(F)per diode
- 10 A
- I(FSM)
- 76 A
- V(F)
- 1.5 V
- Technology
- SIC
- Automotive
- NO
- Package
- TO-263
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- Configuration
- SINGLE
- Mounting
- SMD
- T(j) max
- 175 °C
- Customs Tariff No.
- 85411000000
- Country
- China
- Supplier Lead time
- 30 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.