P6KE33CA_R2_10001


image shown is a representation only
Description:
TVS-DIODE BI 0,6KW 33V DO15
Supplier:
PANJIT
Matchcode:
P6KE33CA
Rutronik No.:
DTRL12359
Unit Pack:
4000
MOQ:
4000
package:
DO15
Packaging:
REEL
- Package
- DO15
- PowerDissipati
- 0,6 kW
- Application
- BIDIRECTIO
- Breakdown-V(BR)
- 33 V
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85411000000
- Country
- China
- ABC-Code
- C
- Supplier Lead time
- 45 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.