P4SMAJ24CA-AU_R1_000A1


Description:
TVS-DIODE BI 0,4KW 24V SMA
Supplier:
PANJIT
Matchcode:
P4SMAJ24CA-AU - FLEX
Rutronik No.:
DTRL15067
Unit Pack:
1800
MOQ:
27000
package:
SMA
Packaging:
REEL
- Package
- SMA
- PowerDissipati
- 0.4 kW
- Automotive
- AEC-Q(101)
- Clamping voltag
- 38.9 V
- Stand-off V Vwm
- 24 V
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Country
- China
- Supplier Lead time
- 18 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.