P2AL5.0A-AU_R1_000A1
![PANJIT PANJIT](https://www.rutronik24.com/images/logos/panjit_medium.png)
![PANJIT P2AL5.0A-AU_R1_000A1](https://www.rutronik24.com/pim/direct/panjit/medium/panjit-p2al5.0a-au_r1_000a1.jpg)
image shown is a representation only
Description:
TVS-Diode UNI 0,2KW 5V SOD-123FL
Supplier:
PANJIT
Matchcode:
P2AL5.0A-AU_R1_000A1
Rutronik No.:
DTRL14761
Unit Pack:
3000
MOQ:
30000
package:
SOD-123FL
Packaging:
REEL
Find Alternatives
Datasheet
Add to Project
Samples
![](/assets/default/images/icons/pdf.png)
Download the free Library Loader to convert this file for your ECAD Tool
- Package
- SOD-123FL
- PowerDissipati
- 0.2 kW
- Application
- UNIDIR
- Breakdown-V(BR)
- 7 V
- Automotive
- NO
- Clamping voltag
- 9.2 V
- Stand-off V Vwm
- 5 V
- Serie
- P2AL
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85411000000
- Country
- Taiwan
- ABC-Code
- C
- Supplier Lead time
- 18 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.