MURA2J_R1_00001


image shown is a representation only
Description:
Super Fast Rec. DIODE 2A 600V SMA
Supplier:
PANJIT
Matchcode:
MURA2J_R1_00001
Rutronik No.:
DSGL6936
Unit Pack:
1800
MOQ:
27000
package:
SMA
Packaging:
REEL

Download the free Library Loader to convert this file for your ECAD Tool
- V(RRM)
- 600 V
- IF(AV)
- 2 A
- I(FSM)
- 30 A
- V(F)
- 1,35 V
- T(j)min
- -55 °C
- T(j)max
- 175 °C
- Technology
- SUPERFAST
- Mounting
- SMD
- Automotive
- NO
- Package
- SMA
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85411000000
- Country
- China
- Supplier Lead time
- 31 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.