MMSZ5235B-AU_R1_000A1


image shown is a representation only
Description:
ZENER-DIODE 0,5W 6,8V SOD-123
Supplier:
PANJIT
Matchcode:
MMSZ5235B-AU_R1_000A1
Rutronik No.:
DZ12309
Unit Pack:
3000
MOQ:
30000
package:
SOD-123
Packaging:
REEL

Download the free Library Loader to convert this file for your ECAD Tool
- U(Z)
- 6.8 V
- P(tot)
- 0.5 W
- I(Z)
- 20 mA
- Package
- SOD-123
- Automotive
- AEC-Q(101)
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85411000000
- Country
- Taiwan
- ABC-Code
- C
- Supplier Lead time
- 20 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.