MMBT2907AW_R1_00001


image shown is a representation only
Description:
PNP TRANSISTOR 60V 0,225W -0,6A SOT-323
Supplier:
PANJIT
Matchcode:
MMBT2907AW
Rutronik No.:
TDSTD9652
Unit Pack:
3000
MOQ:
6000
package:
SOT-323
Packaging:
REEL

Download the free Library Loader to convert this file for your ECAD Tool
- Package
- SOT-323
- Polarisation
- PNP
- I(C)
- 0.6 A
- V(CEO)
- 60 V
- P(tot)
- 0.225 W
- V(CBO)
- 60 V
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- Customs Tariff No.
- 85412100000
- Country
- Taiwan
- Supplier Lead time
- 20 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.