MER2002CT_T0_00601


image shown is a representation only
Description:
ULTRAFAST ARRAY DIODE 200V 10A TO-220AB
Supplier:
PANJIT
Matchcode:
MER2002CT_T0_00601
Rutronik No.:
DSGL6816
Unit Pack:
50
MOQ:
15000
package:
TO-220AB
Packaging:
TUBE
- V(RRM)
- 200 V
- IF(AV)
- 20 A
- I(FSM)
- 170 A
- V(F)
- 0,95 V
- trr
- 35 ns
- T(j)min
- -55 °C
- T(j)max
- 150 °C
- Mounting
- THT
- Automotive
- NO
- Package
- TO-220AB
- RoHS Status
- RoHS-conform
- Packaging
- TUBE
- ECCN
- EAR99
- Customs Tariff No.
- 85411000000
- Country
- China
- Supplier Lead time
- 31 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.