MBR60150PT_T0_00001


image shown is a representation only
Description:
SCHOTTKY-DIODE 60A 150V TO-247AD
Supplier:
PANJIT
Matchcode:
MBR60150PT_T0_00001
Rutronik No.:
DSKY5935
Unit Pack:
30
MOQ:
30
package:
TO-247AD
Packaging:
REEL
Find Alternatives
Add to Project
Samples
Download the free Library Loader to convert this file for your ECAD Tool
- V(RRM)
- 150 V
- Configuration
- SINGLE
- I(F)per diode
- 60 A
- V(F)
- 0.9 V
- Mounting
- SMT
- Technology
- Schottky
- I(FSM)
- 400 A
- Automotive
- NO
- Package
- TO-247AD
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85411000000
- Country
- China
- ABC-Code
- B
- Supplier Lead time
- 31 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.