MBR3040CT-AU
image shown is a representation only
Description:
SCHOTTKY-DIODE 15A 40V SOD123FL
Supplier:
PANJIT
Matchcode:
MBR3040CT-AU
Rutronik No.:
DSKY5126
Unit Pack:
50
MOQ:
50
package:
SOD123F
Packaging:
REEL
Find Alternatives
Datasheet
Add to Project
Samples
Download the free Library Loader to convert this file for your ECAD Tool
- V(RRM)
- 40 V
- Configuration
- SINGLE
- I(F)per diode
- 15 A
- V(F)
- 0.70 V
- Mounting
- SMT
- Technology
- Schottky
- I(FSM)
- 275 A
- Automotive
- AEC-Q(101)
- Package
- SOD123F
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85411000000
- Country
- Taiwan
- ABC-Code
- B
- Supplier Lead time
- 20 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.