MBR30200FCT_T0_00001


Description:
SCHOTTKYDIODE 30A 200V ITO-220AB
Supplier:
PANJIT
Matchcode:
MBR30200FCT
Rutronik No.:
DSKY5283
Unit Pack:
50
MOQ:
9000
package:
ITO-220AB
Packaging:
TUBE
Find Alternatives
Add to Project
Samples
Download the free Library Loader to convert this file for your ECAD Tool
- V(RRM)
- 200 V
- Configuration
- SINGLE
- I(F)per diode
- 30 A
- V(F)
- 0.9 V
- Mounting
- THT
- Technology
- Schottky
- T(j) max
- 175 °C
- I(FSM)
- 275 A
- Automotive
- NO
- Package
- ITO-220AB
- RoHS Status
- RoHS-conform
- Packaging
- TUBE
- ECCN
- EAR99
- Customs Tariff No.
- 85411000000
- Country
- China
- ABC-Code
- B
- Supplier Lead time
- 31 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.