MBR20100CT_T0_00001


image shown is a representation only
Description:
SCHOTTKY 20A 100V TO-220AB
Supplier:
PANJIT
Matchcode:
MBR20100CT
Rutronik No.:
DSKY6083
Unit Pack:
50
MOQ:
9000
package:
TO-220AB
Packaging:
REEL

Download the free Library Loader to convert this file for your ECAD Tool
- V(RRM)
- 100 V
- I(F)per diode
- 20 A
- V(F)
- 0.9 V
- Mounting
- THT
- Technology
- Schottky
- T(j) max
- 175 °C
- I(FSM)
- 200 A
- Automotive
- NO
- Package
- TO-220AB
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85411000000
- Country
- China
- Supplier Lead time
- 31 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.