MBR10H150PC_R2_00701


image shown is a representation only
Description:
SCHOTTKY-DIODE 10A 150V TO-277C
Supplier:
PANJIT
Matchcode:
MBR10H150PC_R2_00701
Rutronik No.:
DSKY6366
Unit Pack:
5000
MOQ:
10000
package:
TO-277C
Packaging:
REEL
Find Alternatives
Datasheet
Add to Project
Samples

Download the free Library Loader to convert this file for your ECAD Tool
- V(RRM)
- 150 V
- Configuration
- SINGLE
- I(F)per diode
- 10 A
- V(F)
- 0,57 V
- Mounting
- SMT
- Technology
- Schottky
- T(j) max
- 175 °C
- I(FSM)
- 250 A
- Automotive
- NO
- Package
- TO-277C
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85411000000
- Country
- Taiwan
- Supplier Lead time
- 20 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.