LLSD103A_R2_10001


Description:
SCHOTTKY-D. 40V 0,35A MINI-MELF
Supplier:
PANJIT
Matchcode:
LLSD103A
Rutronik No.:
DSKY6367
Unit Pack:
10000
MOQ:
30000
package:
LL-34
Packaging:
REEL
Find Alternatives
Datasheet
Add to Project
Samples

Download the free Library Loader to convert this file for your ECAD Tool
- V(RRM)
- 40 V
- Configuration
- SINGLE
- I(F)per diode
- 0,35 A
- V(F)
- 0,7 V
- Mounting
- SMT
- Technology
- Schottky
- I(FSM)
- 15 A
- Automotive
- NO
- Package
- LL-34
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85411000000
- Country
- China
- ABC-Code
- C
- Supplier Lead time
- 31 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.