GS1D-AU_R1_000A1


image shown is a representation only
Description:
SI-DIODE 1A 200V SMA
Supplier:
PANJIT
Matchcode:
GS1D-AU PCN#1807001
Rutronik No.:
DLGL6289
Unit Pack:
1800
MOQ:
27000
package:
SMA
Packaging:
REEL
Find Alternatives
Add to Project
Samples
Download the free Library Loader to convert this file for your ECAD Tool
- I(F)
- 1 A
- V(RRM)
- 200 V
- U(F)
- 1.1 V
- T(j)max
- 150 °C
- T(rr)
- 2500 ns
- I(FSM)
- 30 A
- Automotive
- AEC-Q(101)
- Package
- SMA
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85411000000
- Country
- China
- ABC-Code
- C
- Supplier Lead time
- 31 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.