GA15Y_R2_00001


image shown is a representation only
Description:
DIODE 1,5A 1600V SMA
Supplier:
PANJIT
Matchcode:
GA15Y_R2_00001
Rutronik No.:
DLGL6557
Unit Pack:
7500
MOQ:
15000
package:
SMA
Packaging:
REEL

Download the free Library Loader to convert this file for your ECAD Tool
- I(F)
- 1.5 A
- V(RRM)
- 1600 V
- U(F)
- 1.15 V
- T(j)max
- 150 °C
- I(FSM)
- 30 A
- Automotive
- NO
- Package
- SMA
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85411000000
- Country
- China
- Supplier Lead time
- 31 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.