FR3D_R2_00001


image shown is a representation only
Description:
SI-DIODE 3A 200V SMC
Supplier:
PANJIT
Matchcode:
FR3D_R2_00001
Rutronik No.:
DSGL6802
Unit Pack:
3000
MOQ:
6000
package:
SMC
Packaging:
REEL
Find Alternatives
Add to Project
Download the free Library Loader to convert this file for your ECAD Tool
- V(RRM)
- 200 V
- IF(AV)
- 3 A
- I(FSM)
- 100 A
- V(F)
- 0,95 V
- trr
- 150 ns
- T(j)min
- -50 °C
- T(j)max
- 150 °C
- Technology
- SINGLE
- Automotive
- NO
- Package
- SMC
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85411000000
- Country
- China
- ABC-Code
- C
- Supplier Lead time
- 31 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.