ER502_R2_10001


image shown is a representation only
Description:
SUPERFAST DIODE 5A 200V DO201AD
Supplier:
PANJIT
Matchcode:
ER502
Rutronik No.:
DSGLS7079
Unit Pack:
1250
MOQ:
1250
package:
DO201AD
Packaging:
REEL
Find Alternatives
Datasheet
Add to Project
Samples

Download the free Library Loader to convert this file for your ECAD Tool
- V(RRM)
- 200 V
- IF(AV)
- 5 A
- I(FSM)
- 150 A
- V(F)
- 0.95 V
- trr
- 35 ns
- T(j)min
- -55 °C
- T(j)max
- 150 °C
- Technology
- SINGLE
- Automotive
- NO
- Package
- DO201AD
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85411000000
- Country
- China
- ABC-Code
- B
- Supplier Lead time
- 42 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.