BZX84B9V1-AU_R1_000A1


image shown is a representation only
Description:
Z-DIODE 0,41W 9,1V 2% SOT23
Supplier:
PANJIT
Matchcode:
BZX84B9V1-AU
Rutronik No.:
DZ8568
Unit Pack:
3000
MOQ:
3000
package:
SOT23
Packaging:
REEL
Find Alternatives
Datasheet
Add to Project
Samples

Download the free Library Loader to convert this file for your ECAD Tool
- U(Z)
- 9.1 V
- P(tot)
- 0.41 W
- Tolerance
- 2 %
- I(Z)
- 5 mA
- Package
- SOT23
- Automotive
- AEC-Q(101)
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85411000000
- Country
- Taiwan
- ABC-Code
- C
- Supplier Lead time
- 20 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.