BZX584C3V3_R1_00001


image shown is a representation only
Description:
Z-DIODE 0,20W 3,3V SOD-523
Supplier:
PANJIT
Matchcode:
BZX584C3V3_R1_00001
Rutronik No.:
DZ12160
Unit Pack:
5000
MOQ:
30000
package:
SOD-523
Packaging:
REEL

Download the free Library Loader to convert this file for your ECAD Tool
- U(Z)
- 3,3 V
- P(tot)
- 0,2 W
- I(Z)
- 5,0 mA
- Package
- SOD-523
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85411000000
- Country
- Taiwan
- ABC-Code
- C
- Supplier Lead time
- 20 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.