BAV99W-AU_R1_000A1


image shown is a representation only
Description:
Switch. Diode 0,15A 75V SOT-323
Supplier:
PANJIT
Matchcode:
BAV99W-AU_R1_000A1
Rutronik No.:
DSGL6938
Unit Pack:
3000
MOQ:
30000
package:
SOT-323
Packaging:
REEL
Find Alternatives
Datasheet
Add to Project
Samples

Download the free Library Loader to convert this file for your ECAD Tool
- V(RRM)
- 75 V
- IF(AV)
- 0.3 A
- I(FSM)
- 4 A
- V(F)
- 0.715 V
- trr
- 4 ns
- T(j)min
- -55 °C
- T(j)max
- 150 °C
- Technology
- SERIES
- Mounting
- SMT
- Automotive
- AEC-Q(101)
- Package
- SOT-323
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85411000000
- Country
- China
- ABC-Code
- C
- Supplier Lead time
- 20 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.