BAV199-AU_R2_000A1


image shown is a representation only
Description:
SI-DOUBLEDIODE 0,2A 75V SOT23
Supplier:
PANJIT
Matchcode:
BAV199-AU
Rutronik No.:
DSGL6749
Unit Pack:
12000
MOQ:
36000
package:
SOT23
Packaging:
REEL
Find Alternatives
Datasheet
Add to Project

Download the free Library Loader to convert this file for your ECAD Tool
- V(RRM)
- 75 V
- IF(AV)
- 0,2 A
- I(FSM)
- 4 A
- V(F)
- 0,9 V
- trr
- 4 ns
- T(j)min
- -55 °C
- T(j)max
- 150 °C
- Technology
- DUAL
- Mounting
- SMD
- Automotive
- AEC-Q(101)
- Package
- SOT23
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85411000000
- Country
- Taiwan
- ABC-Code
- C
- Supplier Lead time
- 20 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.