BAT54STB_R1_00001


image shown is a representation only
Description:
SCHOTTKY-D. 0,2A 30V SOT523
Supplier:
PANJIT
Matchcode:
BAT54STB
Rutronik No.:
DSKY5717
Unit Pack:
4000
MOQ:
4000
package:
SOT523
Packaging:
REEL

Download the free Library Loader to convert this file for your ECAD Tool
- Technology
- Schottky
- Automotive
- NO
- Package
- SOT523
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85411000000
- Country
- Taiwan
- ABC-Code
- C
- Supplier Lead time
- 20 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.