BAT54C_R1_00001


image shown is a representation only
Description:
SCHOTTKY-D. AU 0,2A 30V SOT23
Supplier:
PANJIT
Matchcode:
BAT54C_R1_00001
Rutronik No.:
DSKY5999
Unit Pack:
3000
MOQ:
9000
package:
SOT23
Packaging:
REEL
- Configuration
- CommonCath
- I(F)per diode
- 0.2 A
- V(F)
- 0.8 V
- Mounting
- SMT
- Technology
- Schottky
- T(j) max
- 125 °C
- I(FSM)
- 0.6 A
- Automotive
- NO
- Package
- SOT23
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85411000000
- Country
- Taiwan
- ABC-Code
- C
- Supplier Lead time
- 20 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.