2N7002KW-AU_R1_000A1


Description:
N-CH 60V 0,250A 3000mOhm SOT323
Supplier:
PANJIT
Matchcode:
2N7002KW
Rutronik No.:
STDMOS1382
Unit Pack:
3000
MOQ:
30000
package:
SOT-323
Packaging:
REEL
Find Alternatives
Datasheet
Add to Project
Samples

Download the free Library Loader to convert this file for your ECAD Tool
- Configuration
- N-CH
- V(DS)
- 60 V
- I(D)at Tc=25°C
- 0.25 A
- RDS(on)at 10V
- 3000 mOhm
- Q(g)
- 0.8 nC
- P(tot)
- 0.35 W
- Logic level
- NO
- Mounting
- SMD
- Fast bodydiode
- NO
- Automotive
- AEC-Q(101)
- Package
- SOT-323
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85412900000
- Country
- Taiwan
- ABC-Code
- C
- Supplier Lead time
- 32 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.