1SMB3EZ30_R1_00001


image shown is a representation only
Description:
Zener Diode 3W 30V SMB
Supplier:
PANJIT
Matchcode:
1SMB3EZ30_R1_00001
Rutronik No.:
DZ12263
Unit Pack:
800
MOQ:
8000
package:
DO-214AA
Packaging:
REEL

Download the free Library Loader to convert this file for your ECAD Tool
- U(Z)
- 30 V
- P(tot)
- 3 W
- I(Z)
- 25 mA
- Package
- DO-214AA
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85411000000
- Country
- China
- Supplier Lead time
- 31 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.