1SMA5934-AU_R2_000A1


image shown is a representation only
Description:
Z-DIODE 1,5W 24V 5% SMA
Supplier:
PANJIT
Matchcode:
1SMA5934-AU_R2_000A1
Rutronik No.:
DZ12154
Unit Pack:
7500
MOQ:
30000
package:
SMA
Packaging:
REEL

Download the free Library Loader to convert this file for your ECAD Tool
- U(Z)
- 24 V
- P(tot)
- 1,5 W
- I(Z)
- 15,6 mA
- Package
- SMA
- Automotive
- AEC-Q(101)
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85411000000
- Country
- China
- Supplier Lead time
- 31 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.