1SMA4733_R1_00001


image shown is a representation only
Description:
ZENER-DIODE 1,0W 5,1V DO-214AC
Supplier:
PANJIT
Matchcode:
1SMA4733_R1_00001
Rutronik No.:
DZ12355
Unit Pack:
1800
MOQ:
3600
package:
DO-214AC
Packaging:
REEL

Download the free Library Loader to convert this file for your ECAD Tool
- U(Z)
- 5.1 V
- P(tot)
- 1 W
- I(Z)
- 49 mA
- Package
- DO-214AC
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- Customs Tariff No.
- 85411000000
- Country
- China
- Supplier Lead time
- 31 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.