1N4148WS_R1_00001


image shown is a representation only
Description:
SI-DIODE 0,15A 100V SOD323
Supplier:
PANJIT
Matchcode:
1N4148WS
Rutronik No.:
DSGL5930
Unit Pack:
5000
MOQ:
5000
package:
SOD323
Packaging:
REEL
Find Alternatives
Datasheet
Add to Project
Samples

Download the free Library Loader to convert this file for your ECAD Tool
- V(RRM)
- 100 V
- IF(AV)
- 0.2 A
- I(FSM)
- 4 A
- V(F)
- 0.715 V
- trr
- 4 ns
- T(j)min
- -55 °C
- T(j)max
- 150 °C
- Technology
- SINGLE
- Mounting
- SMD
- Automotive
- NO
- Package
- SOD323
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85411000000
- Country
- Taiwan
- ABC-Code
- C
- Supplier Lead time
- 20 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.