MUSS100-05-D_E
Description:
05P HEADER STRAIGHT 2,54MM
Supplier:
Pancon GmbH
Matchcode:
MUSS10005DE
Rutronik No.:
CONN6059
Unit Pack:
500
MOQ:
1000
package:
500
Packaging:
BULK
Find Alternatives
Add to Project
Samples
Download the free Library Loader to convert this file for your ECAD Tool
- No.of contacts
- 05
- Contact pitch
- 2.54 mm
- Number of rows
- 01
- Contact style
- MALE
- Termin.style
- THT
- Contact plating
- TIN
- Orientation
- STRAIGHT
- Current rating
- 0.00 A
- Voltage rating
- 00 V
- Series
- MUSS
- Family
- WTB
- Brand
- MAS-CON
- Automotive
- NO
- Package
- 500
- RoHS Status
- RoHS-conform
- Packaging
- BULK
- ECCN
- EAR99
- Customs Tariff No.
- 85366930000
- Country
- Slovenia
- ABC-Code
- B
- Supplier Lead time
- 15 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.