MFSS156-10-C
Description:
10P MALE HEADER STRAIGHT 3,96MM
Supplier:
Pancon GmbH
Matchcode:
MFSS15610C
Rutronik No.:
CONN6094
Unit Pack:
100
MOQ:
3000
package:
100
Packaging:
BULK
Find Alternatives
Add to Project
Samples
Download the free Library Loader to convert this file for your ECAD Tool
- No.of contacts
- 10
- Contact pitch
- 3.96 mm
- Number of rows
- 01
- Contact style
- MALE
- Termin.style
- THT
- Contact plating
- TIN
- Orientation
- STRAIGHT
- Current rating
- 0.00 A
- Voltage rating
- 00 V
- Series
- MFSS
- Family
- WTB
- Brand
- MAS-CON
- Automotive
- NO
- Package
- 100
- RoHS Status
- RoHS-conform
- Packaging
- BULK
- ECCN
- EAR99
- Customs Tariff No.
- 85366930000
- Country
- Slovenia
- ABC-Code
- C
- Supplier Lead time
- 15 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.