CEP100F24-3-D


Description:
03P IDC WTB CONNECTOR 2,54MM
Supplier:
Pancon GmbH
Matchcode:
CEP100F243D
Rutronik No.:
CONN10328
Unit Pack:
1
MOQ:
1
Packaging:
BULK
Find Alternatives
Add to Project
Samples
Download the free Library Loader to convert this file for your ECAD Tool
- No.of contacts
- 03
- Contact pitch
- 2.54 mm
- Number of rows
- 01
- Contact style
- MALE
- Termin.style
- IDC
- Contact plating
- TIN
- Orientation
- RIGHTANGLE
- Current rating
- 3.00 A
- Voltage rating
- 00 V
- Series
- CEP
- Oper.temp.min.
- -55 °C
- Oper.temp.max.
- 105 °C
- AWG
- AWG24
- Family
- WTB
- Brand
- MAS-CON
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- BULK
- ECCN
- EAR99
- Customs Tariff No.
- 85366930000
- Country
- China
- Supplier Lead time
- 26 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.