SN-GCJA5L


Description:
Particulate Matter LASER Sensor eval kit
Supplier:
PANASONIC
Matchcode:
SN-GCJA5L
Rutronik No.:
ICENVI1500
Unit Pack:
100
MOQ:
100
package:
BOX
Packaging:
TRAY
- Package
- BOX
- Automotive
- NO
- Type
- PM
- Vcc(min)
- 4.5 V
- Vcc(max)
- 5.5 V
- RoHS Status
- RoHS-conform
- Packaging
- TRAY
- ECCN
- EAR99
- Customs Tariff No.
- 85437090990
- Country
- Japan
- Supplier Lead time
- 18 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.