ML-2020/H1CN
![PANASONIC PANASONIC](https://www.rutronik24.com/images/logos/panasonic_medium.png)
![PANASONIC ML-2020/H1CN](https://www.rutronik24.com/pim/direct/panasonic/medium/panasonic-ml-2020h1cn.jpg)
image shown is a representation only
Description:
LITH 3V 45MAH 2PINV
Supplier:
PANASONIC
Matchcode:
LITH3V45COIN
Rutronik No.:
BAT5293
Unit Pack:
360
MOQ:
1080
Packaging:
TRAY
Find Alternatives
Datasheet
Add to Project
Samples
![](/assets/default/images/icons/pdf.png)
Download the free Library Loader to convert this file for your ECAD Tool
- Technology
- LITH
- Voltage
- 3 V
- Min.Capacity
- 45 mA
- Size
- 2020
- ContactTerminal
- 2PINV
- Form
- COIN
- Approvals
- UN 38.3
- Temperature
- -20 TO 60 °C
- Number of cells
- 1
- Weight
- 2,2 g
- LITHWEIGHT
- 0,01 g
- Automotive
- NO
- RoHS Status
- RoHS not in scope
- Packaging
- TRAY
- Typ. Capacity
- 45 mA
- ECCN
- EAR99
- Customs Tariff No.
- 85065030000
- Country
- Indonesia
- ABC-Code
- A
- Supplier Lead time
- 26 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.