LR6AD/2P


image shown is a representation only
Description:
ALKA 1.5V CYLINDER 2er SHRINK
Supplier:
PANASONIC
Matchcode:
ALKA1.5VCYLINDER
Rutronik No.:
BAT4353
Unit Pack:
200
MOQ:
200
package:
2SHRINK
Packaging:
INDIVIDUAL

Download the free Library Loader to convert this file for your ECAD Tool
- Technology
- ALKA
- Voltage
- 1.5 V
- Size
- AA
- ContactTerminal
- bare cell
- Form
- CYLINDER
- Temperature
- -20 TO 45 °C
- Number of cells
- 1
- Weight
- 23.3 g
- Automotive
- NO
- Package
- 2SHRINK
- RoHS Status
- RoHS not in scope
- Packaging
- INDIVIDUAL
- ECCN
- EAR99
- Customs Tariff No.
- 85061011000
- Country
- Belgium
- ABC-Code
- B
- Supplier Lead time
- 16 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.