LR03AD/4P
![PANASONIC PANASONIC](https://www.rutronik24.com/images/logos/panasonic_medium.png)
image shown is a representation only
Description:
ALKA 1.5V CYLINDER 4er SHRINK
Supplier:
PANASONIC
Matchcode:
ALKA1.5VCYLINDER
Rutronik No.:
BAT6592
Unit Pack:
240
MOQ:
49920
package:
1/=4pcs
Packaging:
BOX
- Technology
- ALKA
- Voltage
- 1.5 V
- Size
- AAA
- ContactTerminal
- bare cell
- Form
- CYLINDER
- Temperature
- -20 TO 55 °C
- Number of cells
- 1
- Weight
- 11,4 g
- Automotive
- NO
- Package
- 1/=4pcs
- RoHS Status
- RoHS not in scope
- Packaging
- BOX
- ECCN
- EAR99
- Customs Tariff No.
- 85061011000
- Country
- China
- ABC-Code
- B
- Supplier Lead time
- 12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.