HHR-80AAAB3B


image shown is a representation only
Description:
NIMH 1.2V 750MAH
Supplier:
PANASONIC
Matchcode:
NIMH1.2V750CYLINDER
Rutronik No.:
BAT4930
Unit Pack:
460
MOQ:
1380
Packaging:
BULK

Download the free Library Loader to convert this file for your ECAD Tool
- Technology
- NIMH
- Voltage
- 1.2 V
- Min.Capacity
- 750 mAh
- Size
- AAA
- Form
- CYLINDER
- Temperature
- -10 TO 45 °C
- Weight
- 13 g
- Number of cells
- 1
- Automotive
- NO
- RoHS Status
- RoHS not in scope
- Packaging
- BULK
- Typ. Capacity
- 780 mAh
- ECCN
- EAR99
- Customs Tariff No.
- 85075000900
- Country
- China
- ABC-Code
- A
- Supplier Lead time
- 22 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.