EZJP0V270BM


image shown is a representation only
Description:
EZJP 0402 DC=18V
Supplier:
PANASONIC
Matchcode:
VC18V
Rutronik No.:
WVDR3078
Unit Pack:
10000
MOQ:
10000
package:
0402
Packaging:
REEL

Download the free Library Loader to convert this file for your ECAD Tool
- Package
- 0402
- U(DC)
- 18 V
- Max.oper.temp.
- 150 °C
- Automotive
- AEC-Q(200)
- Packaging
- REEL
- RoHS Status
- RoHS-conform
- Height
- 0,5 mm
- Length
- 1 mm
- Width
- 0,5 mm
- Min.oper.temp.
- -55 °C
- ECCN
- EAR99
- Customs Tariff No.
- 85332100000
- Country
- Japan
- Supplier Lead time
- 37 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.