EYGS0202QRBD
image shown is a representation only
Description:
GRAPHITE FOIL
Supplier:
PANASONIC
Matchcode:
EYGS0202QRBD
Rutronik No.:
HFOILS1221
Unit Pack:
10
MOQ:
10
Packaging:
BOX
- Length
- 23.47 mm
- Width
- 17 mm
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- BOX
- ECCN
- EAR99
- Customs Tariff No.
- 68151900000
- Country
- Japan
- ABC-Code
- A
- Supplier Lead time
- 16 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.