EXC24CN601X
Description:
EXC24CN 600R 200mA 25% MLT
Supplier:
PANASONIC
Matchcode:
INDK2X600R0504
Rutronik No.:
IND16866
Unit Pack:
10000
MOQ:
10000
Packaging:
REEL
Datasheet
Add to Project
Samples
Download the free Library Loader to convert this file for your ECAD Tool
- Mounting
- SMD
- Current I
- 200 mA
- DCR
- 0.9 Ohm
- Tolerance
- 25 %
- Impedance
- 600X2 Ohm
- Testfrequency/Z
- 100 MHz
- Technology
- MULTILAYER
- T(A)min
- -40 °C
- T(A)max
- 85 °C
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85045000000
- Country
- Japan
- ABC-Code
- C
- Supplier Lead time
- 27 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.