EVQQ1D06M


image shown is a representation only
Description:
TACT 8,5x8,5x6,5mm Long travel
Supplier:
PANASONIC
Matchcode:
EVQQ1D06M
Rutronik No.:
SWITCH10866
Unit Pack:
1000
MOQ:
1000
Packaging:
REEL
Find Alternatives
Datasheet
Add to Project
Samples

Download the free Library Loader to convert this file for your ECAD Tool
- Termination
- SMT
- Contact type
- SPST-NO
- Model Construct
- STRAIGHT
- Operating force
- 4 N
- Ground
- No Y/N
- Sealing
- IP40
- max.I / Switch
- 50 mA
- max.Volt/Switch
- 12 DC V
- Operating temp.
- -40 to 85 °C
- Pitch
- 4.5 mm
- Illuminated
- No Y/N
- Dimension
- 8,5x8,5 mm
- Total high/long
- H6,5 mm
- Actuator size
- Dia:6,2 mm
- Button version
- ROUND
- Automotive
- NO
- Operating life
- 100000 cycles
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85365011000
- Country
- Japan
- ABC-Code
- B
- Supplier Lead time
- 19 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.