EVQPUJ02K


image shown is a representation only
Description:
TACT SMT 4,7x3,5mm 1,6N RA
Supplier:
PANASONIC
Matchcode:
EVQPUJ02K
Rutronik No.:
SWITCH11517
Unit Pack:
4000
MOQ:
4000
Packaging:
REEL

Download the free Library Loader to convert this file for your ECAD Tool
- Termination
- SMT
- Contact type
- SPST-NO
- Model Construct
- Rightangle
- Operating force
- 1.6 N
- Ground
- No Y/N
- max.I / Switch
- 50 mA
- max.Volt/Switch
- 12 DC V
- Operating temp.
- -20 to 70 °C
- Illuminated
- No Y/N
- Dimension
- 4,7x1,7 mm
- Total high/long
- H1,7 mm
- Actuator size
- 2,6x1,4 mm
- Button version
- ROUND
- Automotive
- NO
- Operating life
- 100000 cycles
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85365011000
- Country
- China
- Supplier Lead time
- 19 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.