EVQP7L01P
![PANASONIC PANASONIC](https://www.rutronik24.com/images/logos/panasonic_medium.png)
![PANASONIC EVQP7L01P](https://www.rutronik24.com/pim/direct/panasonic/medium/panasonic-evqp7l01p.jpg)
image shown is a representation only
Description:
TACT SMT 3,5x2,9mm 1,6N BLACK
Supplier:
PANASONIC
Matchcode:
EVQP7L01P
Rutronik No.:
SWITCH11102
Unit Pack:
5000
MOQ:
5000
Packaging:
REEL
Find Alternatives
Datasheet
Add to Project
Samples
![](/assets/default/images/icons/pdf.png)
Download the free Library Loader to convert this file for your ECAD Tool
- Termination
- SMT
- Contact type
- SPST-NO
- Model Construct
- RIGHTANGLE
- Operating force
- 1.6 N
- Ground
- NO Y/N
- Sealing
- NO
- Operating temp.
- -20 to 70 °C
- Total high/long
- H1,35 mm
- Button version
- 3,5x2,9
- Automotive
- NO
- Operating life
- 100000 cycles
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85365011000
- Country
- China
- ABC-Code
- B
- Supplier Lead time
- 19 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.